
FG24C0G2W272JNT06 | |
|---|---|
DigiKey Part Number | 445-173355-1-ND - Cut Tape (CT) 445-173355-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W272JNT06 |
Description | CAP CER 2700PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W272JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.04900 | ₹280.49 |
| 50 | ₹20.96680 | ₹1,048.34 |
| 100 | ₹18.78630 | ₹1,878.63 |
| 500 | ₹15.09986 | ₹7,549.93 |
| 1,000 | ₹13.96206 | ₹13,962.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.65420 | ₹25,308.40 |
| 4,000 | ₹11.90614 | ₹47,624.56 |
| 6,000 | ₹11.53161 | ₹69,189.66 |
| 10,000 | ₹11.11653 | ₹1,11,165.30 |
| 14,000 | ₹10.87394 | ₹1,52,235.16 |
| 20,000 | ₹10.64054 | ₹2,12,810.80 |