FG28_Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H221JNT00

DigiKey Part Number
445-FG28C0G1H221JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H221JNT00
Description
CAP CER 220PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H221JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹11.71400₹117.14
50₹8.41260₹420.63
100₹7.40090₹740.09
500₹5.69710₹2,848.55
1,000₹5.16999₹5,169.99
2,500₹4.61554₹11,538.85
5,000₹4.28135₹21,406.75
Manufacturers Standard Package