
FG28C0G1H221JNT06 | |
---|---|
DigiKey Part Number | 445-173486-1-ND - Cut Tape (CT) 445-173486-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H221JNT06 |
Description | CAP CER 220PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H221JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.53600 | ₹115.36 |
50 | ₹8.25280 | ₹412.64 |
100 | ₹7.25890 | ₹725.89 |
500 | ₹5.58530 | ₹2,792.65 |
1,000 | ₹5.06883 | ₹5,068.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.59673 | ₹9,193.46 |
4,000 | ₹4.36246 | ₹17,449.84 |
6,000 | ₹4.15244 | ₹24,914.64 |
10,000 | ₹3.94086 | ₹39,408.60 |
14,000 | ₹3.78704 | ₹53,018.56 |
20,000 | ₹3.77260 | ₹75,452.00 |
24,000 | ₹3.62754 | ₹87,060.96 |
48,000 | ₹3.55128 | ₹1,70,461.44 |
50,000 | ₹3.54190 | ₹1,77,095.00 |