22 µF ±20% 10V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R1A226MR020

DigiKey Part Number
445-8259-ND
Manufacturer
Manufacturer Product Number
FK11X7R1A226MR020
Description
CAP CER 22UF 10V X7R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R1A226MR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,241
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹68.03000₹68.03
10₹42.49300₹424.93
50₹32.48460₹1,624.23
100₹29.40950₹2,940.95
500₹24.20226₹12,101.13
1,000₹22.59295₹22,592.95
2,500₹20.89454₹52,236.35
5,000₹19.87117₹99,355.85
Manufacturers Standard Package