FK24X5R1E225KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 27,556
Unit Price: ₹31.68000
Datasheet

Similar


TDK
In Stock: 972
Unit Price: ₹96.91000
Datasheet

Similar


TDK
In Stock: 5,998
Unit Price: ₹99.71000
Datasheet

Similar


TDK
In Stock: 5,500
Unit Price: ₹140.71000
Datasheet

Similar


TDK
In Stock: 44,765
Unit Price: ₹36.34000
Datasheet

Similar


TDK
In Stock: 9,963
Unit Price: ₹84.80000
Datasheet

Similar


TDK
In Stock: 141
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 441
Unit Price: ₹47.52000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1E225KR006

DigiKey Part Number
FK24X5R1E225KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X5R1E225KR006
Description
CAP CER 2.2UF 25V X5R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1E225KR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹11.49450₹22,989.00
Manufacturers Standard Package