
HHM22106C1 | |
|---|---|
DigiKey Part Number | 445-172642-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHM22106C1 |
Description | RF DIR CPLR 700MHZ-2.7GHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler 700MHz ~ 2.7GHz 28.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM22106C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 28.5dB | |
Applications | - | |
Insertion Loss | 0.2dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |