MLF1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005VR56JT000

DigiKey Part Number
445-9516-2-ND - Tape & Reel (TR)
445-9516-1-ND - Cut Tape (CT)
445-9516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005VR56JT000
Description
FIXED IND 560NH 120MA 1.95OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 nH Shielded Multilayer Inductor 120 mA 1.95Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005VR56JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
560 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.95Ohm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,674
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.97000₹15.97
10₹12.86700₹128.67
100₹10.60440₹1,060.44
1,000₹8.72314₹8,723.14
5,000₹7.60928₹38,046.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.31874₹73,187.40
20,000₹6.90180₹1,38,036.00
30,000₹6.66925₹2,00,077.50
50,000₹6.38772₹3,19,386.00
70,000₹6.20900₹4,34,630.00
1,00,000₹6.06760₹6,06,760.00
Manufacturers Standard Package