


MLF2012A4R7JTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012A4R7JTD25TR-ND - Tape & Reel (TR) 445-MLF2012A4R7JTD25CT-ND - Cut Tape (CT) 445-MLF2012A4R7JTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A4R7JTD25 |
Description | FIXED IND 4.7UH 30MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A4R7JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹15.24520 | ₹381.13 |
| 50 | ₹14.38800 | ₹719.40 |
| 100 | ₹13.56790 | ₹1,356.79 |
| 250 | ₹12.55028 | ₹3,137.57 |
| 500 | ₹11.83276 | ₹5,916.38 |
| 1,000 | ₹11.15623 | ₹11,156.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.21785 | ₹20,435.70 |
| 4,000 | ₹9.63427 | ₹38,537.08 |
| 6,000 | ₹9.30882 | ₹55,852.92 |
| 10,000 | ₹8.91464 | ₹89,146.40 |
| 14,000 | ₹8.66437 | ₹1,21,301.18 |
| 20,000 | ₹8.40696 | ₹1,68,139.20 |
| 50,000 | ₹7.78107 | ₹3,89,053.50 |
| 1,00,000 | ₹7.51312 | ₹7,51,312.00 |