
MLG0603S0N5CT000 | |
---|---|
DigiKey Part Number | 445-6294-2-ND - Tape & Reel (TR) 445-6294-1-ND - Cut Tape (CT) 445-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S0N5CT000 |
Description | FIXED IND 0.5NH 600MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S0N5CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.5 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
100 | ₹3.31000 | ₹331.00 |
1,000 | ₹2.72254 | ₹2,722.54 |
5,000 | ₹2.37468 | ₹11,873.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹2.20655 | ₹33,098.25 |
30,000 | ₹2.08060 | ₹62,418.00 |
45,000 | ₹2.01034 | ₹90,465.30 |
75,000 | ₹1.92527 | ₹1,44,395.25 |
1,05,000 | ₹1.87125 | ₹1,96,481.25 |
1,50,000 | ₹1.81569 | ₹2,72,353.50 |
3,75,000 | ₹1.68061 | ₹6,30,228.75 |