


MLG0603S6N8JT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S6N8JT000TR-ND - Tape & Reel (TR) 445-MLG0603S6N8JT000CT-ND - Cut Tape (CT) 445-MLG0603S6N8JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S6N8JT000 |
Description | FIXED IND 6.8NH 250MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S6N8JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 100 | ₹3.61560 | ₹361.56 |
| 1,000 | ₹2.97357 | ₹2,973.57 |
| 5,000 | ₹2.59355 | ₹12,967.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.31710 | ₹34,756.50 |
| 30,000 | ₹2.18484 | ₹65,545.20 |
| 45,000 | ₹2.11106 | ₹94,997.70 |
| 75,000 | ₹2.02173 | ₹1,51,629.75 |
| 1,05,000 | ₹1.96500 | ₹2,06,325.00 |
| 1,50,000 | ₹1.90665 | ₹2,85,997.50 |