
MLZ1608A1R0MT000 | |
|---|---|
DigiKey Part Number | 445-MLZ1608A1R0MT000TR-ND - Tape & Reel (TR) 445-MLZ1608A1R0MT000CT-ND - Cut Tape (CT) 445-MLZ1608A1R0MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608A1R0MT000 |
Description | FIXED IND 1UH 600MA 150 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 600 mA 150mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608A1R0MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹6.19600 | ₹61.96 |
| 100 | ₹5.10760 | ₹510.76 |
| 1,000 | ₹4.20204 | ₹4,202.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.80968 | ₹15,238.72 |
| 8,000 | ₹3.59203 | ₹28,736.24 |
| 12,000 | ₹3.47057 | ₹41,646.84 |
| 20,000 | ₹3.32353 | ₹66,470.60 |
| 28,000 | ₹3.23016 | ₹90,444.48 |
| 40,000 | ₹3.13407 | ₹1,25,362.80 |
| 1,00,000 | ₹2.90050 | ₹2,90,050.00 |
| 2,00,000 | ₹2.73576 | ₹5,47,152.00 |