
MMZ1608Y102BTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1608Y102BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608Y102BTD25CT-ND - Cut Tape (CT) 445-MMZ1608Y102BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y102BTD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y102BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹5.23600 | ₹52.36 |
25 | ₹4.50800 | ₹112.70 |
50 | ₹4.06420 | ₹203.21 |
100 | ₹3.64720 | ₹364.72 |
250 | ₹3.14140 | ₹785.35 |
500 | ₹2.79532 | ₹1,397.66 |
1,000 | ₹2.47673 | ₹2,476.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.94452 | ₹7,778.08 |
8,000 | ₹1.68395 | ₹13,471.60 |
12,000 | ₹1.53971 | ₹18,476.52 |
20,000 | ₹1.53077 | ₹30,615.40 |