


NLCV32T-1R5M-EFD | |
---|---|
DigiKey Part Number | 445-181801-2-ND - Tape & Reel (TR) 445-181801-1-ND - Cut Tape (CT) 445-181801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R5M-EFD |
Description | FIXED IND 1.5UH 830MA 143MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 830 mA 143mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R5M-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹14.99700 | ₹149.97 |
25 | ₹13.87880 | ₹346.97 |
50 | ₹13.08020 | ₹654.01 |
100 | ₹12.33490 | ₹1,233.49 |
250 | ₹11.41552 | ₹2,853.88 |
500 | ₹10.76062 | ₹5,380.31 |
1,000 | ₹10.14564 | ₹10,145.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹9.75741 | ₹19,514.82 |
4,000 | ₹9.20012 | ₹36,800.48 |
6,000 | ₹8.88938 | ₹53,336.28 |
10,000 | ₹8.51301 | ₹85,130.10 |
14,000 | ₹8.27405 | ₹1,15,836.70 |
20,000 | ₹8.02817 | ₹1,60,563.40 |
50,000 | ₹7.43050 | ₹3,71,525.00 |
1,00,000 | ₹7.17685 | ₹7,17,685.00 |