ACS108-8SUN-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 8,171
Unit Price: ₹83.87000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 450 mA Surface Mount SMBflat-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8SUN-TR

DigiKey Part Number
497-15289-2-ND - Tape & Reel (TR)
497-15289-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS108-8SUN-TR
Description
TRIAC SENS GATE 800V SMBFLAT
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 450 mA Surface Mount SMBflat-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
450 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMB, Flat Leads
Supplier Device Package
SMBflat-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes