
SPM10054T-680M-HZR | |
---|---|
DigiKey Part Number | 445-SPM10054T-680M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-680M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-680M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-680M-HZR |
Description | AUTO IND 68H 3.7A 163MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.7 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-680M-HZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 163mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹175.71000 | ₹175.71 |
10 | ₹144.29100 | ₹1,442.91 |
25 | ₹133.42960 | ₹3,335.74 |
50 | ₹125.81560 | ₹6,290.78 |
100 | ₹118.61880 | ₹11,861.88 |
250 | ₹109.75364 | ₹27,438.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹105.56332 | ₹52,781.66 |
1,000 | ₹99.55031 | ₹99,550.31 |
1,500 | ₹96.19771 | ₹1,44,296.57 |
2,500 | ₹92.13839 | ₹2,30,345.98 |
3,500 | ₹89.56148 | ₹3,13,465.18 |
5,000 | ₹88.74000 | ₹4,43,700.00 |