
AVRL061FR50ETA | |
|---|---|
DigiKey Part Number | 445-174665-2-ND - Tape & Reel (TR) 445-174665-1-ND - Cut Tape (CT) 445-174665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL061FR50ETA |
Description | VARISTOR 140V 2SMD NO LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Typ) | 140 V | |
Energy | - | |
Number of Circuits | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.73000 | ₹25.73 |
| 10 | ₹15.26300 | ₹152.63 |
| 25 | ₹12.42360 | ₹310.59 |
| 100 | ₹9.20230 | ₹920.23 |
| 250 | ₹7.61388 | ₹1,903.47 |
| 500 | ₹6.63420 | ₹3,317.10 |
| 1,000 | ₹5.81247 | ₹5,812.47 |
| 2,500 | ₹4.92791 | ₹12,319.77 |
| 5,000 | ₹4.38340 | ₹21,917.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.69543 | ₹55,431.45 |
| 30,000 | ₹3.35085 | ₹1,00,525.50 |
| 45,000 | ₹3.17587 | ₹1,42,914.15 |
| 75,000 | ₹2.97968 | ₹2,23,476.00 |
| 1,05,000 | ₹2.86378 | ₹3,00,696.90 |
| 1,50,000 | ₹2.75134 | ₹4,12,701.00 |
