
SPM5030VC-2R2M-D | |
---|---|
DigiKey Part Number | 445-SPM5030VC-2R2M-DTR-ND - Tape & Reel (TR) 445-SPM5030VC-2R2M-DCT-ND - Cut Tape (CT) 445-SPM5030VC-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VC-2R2M-D |
Description | IND,1.0UH, 9.9A, 9.3M, -55~155 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 6.6 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VC-2R2M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹114.47000 | ₹114.47 |
10 | ₹88.91700 | ₹889.17 |
25 | ₹80.43400 | ₹2,010.85 |
50 | ₹74.52380 | ₹3,726.19 |
100 | ₹69.03970 | ₹6,903.97 |
250 | ₹62.39840 | ₹15,599.60 |
500 | ₹57.78038 | ₹28,890.19 |
1,000 | ₹53.48981 | ₹53,489.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹44.25908 | ₹88,518.16 |