TMS252012ALM-xRxMTAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS252012ALM-2R2MTAA

DigiKey Part Number
445-TMS252012ALM-2R2MTAATR-ND - Tape & Reel (TR)
445-TMS252012ALM-2R2MTAACT-ND - Cut Tape (CT)
445-TMS252012ALM-2R2MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS252012ALM-2R2MTAA
Description
FIXED IND 2.2UH 2.6A 84 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 2.6 A 84mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMS252012ALM-2R2MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,309
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.93000₹39.93
10₹33.10000₹331.00
100₹27.22540₹2,722.54
1,000₹22.38999₹22,389.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.80687₹62,420.61
6,000₹19.62160₹1,17,729.60
9,000₹18.96058₹1,70,645.22
15,000₹18.16023₹2,72,403.45
21,000₹17.65208₹3,70,693.68
30,000₹17.29321₹5,18,796.30
Manufacturers Standard Package