
TMS322512ALM-R10MTAA | |
---|---|
DigiKey Part Number | 445-TMS322512ALM-R10MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-R10MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-R10MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-R10MTAA |
Description | FIXED IND 100NH 8A 0.008OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Thin Film Inductor 8 A 8mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹47.65300 | ₹476.53 |
100 | ₹39.20530 | ₹3,920.53 |
1,000 | ₹32.24545 | ₹32,245.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹31.01463 | ₹62,029.26 |
4,000 | ₹29.24804 | ₹1,16,992.16 |
6,000 | ₹28.26280 | ₹1,69,576.80 |
10,000 | ₹27.06996 | ₹2,70,699.60 |
14,000 | ₹26.31268 | ₹3,68,377.52 |
20,000 | ₹25.93427 | ₹5,18,685.40 |