VLBU9664100L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU9664100LT-R12L

DigiKey Part Number
445-181663-2-ND - Tape & Reel (TR)
445-181663-1-ND - Cut Tape (CT)
445-181663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU9664100LT-R12L
Description
FIXED IND 120NH 75A 0.125MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU9664100LT-R12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
90A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.94000₹165.94
10₹136.21600₹1,362.16
100₹111.99880₹11,199.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹101.56515₹40,626.06
800₹95.77709₹76,621.67
1,200₹92.54990₹1,11,059.88
2,000₹88.64106₹1,77,282.12
2,800₹86.16020₹2,41,248.56
4,000₹83.60817₹3,34,432.68
10,000₹83.24921₹8,32,492.10
Manufacturers Standard Package