VLF10045T-150M3R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 326
Unit Price: ₹210.60000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,138
Unit Price: ₹78.28000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 750
Unit Price: ₹84.80000
Datasheet

Similar


Bourns Inc.
In Stock: 1,818
Unit Price: ₹86.66000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10045T-150M3R5

DigiKey Part Number
445-3579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10045T-150M3R5
Description
FIXED IND 15UH 3.5A 43 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10045T-150M3R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes