
VLS201612CX-2R2M-1 | |
---|---|
DigiKey Part Number | 445-172963-2-ND - Tape & Reel (TR) 445-172963-1-ND - Cut Tape (CT) 445-172963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612CX-2R2M-1 |
Description | FIXED IND 2.2UH 1.5A 140MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612CX-2R2M-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.43400 | ₹194.34 |
100 | ₹15.95550 | ₹1,595.55 |
1,000 | ₹13.12110 | ₹13,121.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹12.61927 | ₹25,238.54 |
4,000 | ₹11.89893 | ₹47,595.72 |
6,000 | ₹11.49716 | ₹68,982.96 |
10,000 | ₹11.01068 | ₹1,10,106.80 |
14,000 | ₹10.70179 | ₹1,49,825.06 |
20,000 | ₹10.38409 | ₹2,07,681.80 |
50,000 | ₹9.61161 | ₹4,80,580.50 |