VLS4012HBX-1R5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012HBX-150M

DigiKey Part Number
445-VLS4012HBX-150MTR-ND - Tape & Reel (TR)
445-VLS4012HBX-150MCT-ND - Cut Tape (CT)
445-VLS4012HBX-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012HBX-150M
Description
FIXED IND 15UH 1.52A 503MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.52 A 503mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012HBX-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
503mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.14000₹46.14
10₹38.06900₹380.69
100₹31.32520₹3,132.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.27769₹26,277.69
2,000₹24.77843₹49,556.86
3,000₹23.94205₹71,826.15
5,000₹22.92917₹1,14,645.85
7,000₹22.28629₹1,56,004.03
10,000₹21.62496₹2,16,249.60
25,000₹20.21054₹5,05,263.50
Manufacturers Standard Package