
EV_INMP521-FX | |
|---|---|
DigiKey Part Number | 1428-1047-ND |
Manufacturer | |
Manufacturer Product Number | EV_INMP521-FX |
Description | EVAL BOARD FOR INMP521 |
Customer Reference | |
Detailed Description | INMP521 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | INMP521 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,126.16000 | ₹5,126.16 |