
EV_MPU-6000 | |
|---|---|
DigiKey Part Number | 1428-1006-ND |
Manufacturer | |
Manufacturer Product Number | EV_MPU-6000 |
Description | BOARD EVAL FOR MPU-6000 |
Customer Reference | |
Detailed Description | MPU-6000 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.375V ~ 3.46V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPU-6000 | |
Note | - | |
Base Product Number |
