ICP-20100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-20100

DigiKey Part Number
1428-ICP-20100TR-ND - Tape & Reel (TR)
1428-ICP-20100CT-ND - Cut Tape (CT)
1428-ICP-20100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICP-20100
Description
SENSOR 15.95PSIA 20BIT 10LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 20 b 10-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C, I3C, SPI
Output
20 b
Accuracy
±0.003PSI (±0.02kPa)
Voltage - Supply
1.62V ~ 1.98V, 2.97V ~ 3.63V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFLGA
Supplier Device Package
10-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹258.48000₹258.48
5₹230.68400₹1,153.42
10₹220.32600₹2,203.26
25₹207.91560₹5,197.89
50₹199.47100₹9,973.55
100₹191.72550₹19,172.55
500₹176.14064₹88,070.32
1,000₹170.33815₹1,70,338.15
5,000₹169.29450₹8,46,472.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹154.29257₹15,42,925.70
Manufacturers Standard Package