Similar
Similar

ICS-40181 | |
|---|---|
DigiKey Part Number | 1428-1065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS-40181 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 65dB | |
Impedance | 350 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 250 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |

