50 Hz ~ 40 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional ( -32dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-41350

DigiKey Part Number
1428-1064-2-ND - Tape & Reel (TR)
1428-1064-1-ND - Cut Tape (CT)
1428-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-41350
Description
MIC MEMS DIGITAL PDM OMNI -32DB
Customer Reference
Detailed Description
50 Hz ~ 40 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-32dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-41350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
50 Hz ~ 40 kHz
Sensitivity
-32dB ±1dB
S/N Ratio
64dB
Voltage Range
1.65 V ~ 3.63 V
Current - Supply
750 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,02,328
Check for Additional Incoming Stock
Last Time Buy Date: 15/06/2026
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹159.35000₹159.35
10₹124.49600₹1,244.96
25₹113.27680₹2,831.92
50₹105.56120₹5,278.06
100₹98.45100₹9,845.10
250₹89.89096₹22,472.74
500₹89.82198₹44,910.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹73.38398₹7,33,839.80
Manufacturers Standard Package