60 Hz ~ 15 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INMP441ACEZ-R7

DigiKey Part Number
1428-1014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INMP441ACEZ-R7
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Customer Reference
Detailed Description
60 Hz ~ 15 kHz Digital, I2S Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
INMP441ACEZ-R7 Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-26dB ±3dB @ 94dB SPL
Manufacturer
TDK InvenSense
S/N Ratio
61dB
Series
Voltage Range
1.62 V ~ 3.63 V
Packaging
Tape & Reel (TR)
Current - Supply
1.6 mA
Part Status
Obsolete
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, I2S
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Direction
Omnidirectional
Height (Max)
0.041" (1.05mm)
Frequency Range
60 Hz ~ 15 kHz
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.