
CHVM2R5-12-0350PW | |
|---|---|
DigiKey Part Number | 285-CHVM2R5-12-0350PW-ND |
Manufacturer | |
Manufacturer Product Number | CHVM2R5-12-0350PW |
Description | DC DC CONVERTER 350V 2.5W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 350V 7mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHVM2R5-12-0350PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7mA | |
Power (Watts) | 2.45 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,418.10000 | ₹19,418.10 |
| 10 | ₹18,671.67900 | ₹1,86,716.79 |
