
DA14531MOD-00DEVKT-P | |
|---|---|
DigiKey Part Number | 1695-DA14531MOD-00DEVKT-P-ND |
Manufacturer | |
Manufacturer Product Number | DA14531MOD-00DEVKT-P |
Description | DA14531 PREVIEW BLE DEVELOP KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DA14531 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14531 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,430.19000 | ₹11,430.19 |

