
CSS65A-54 | |
|---|---|
DigiKey Part Number | 285-2695-ND |
Manufacturer | |
Manufacturer Product Number | CSS65A-54 |
Description | AC/DC CONVERTER 54V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSS65A-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.21 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,093.55000 | ₹5,093.55 |
| 10 | ₹4,690.98300 | ₹46,909.83 |
| 25 | ₹4,129.10880 | ₹1,03,227.72 |
| 50 | ₹4,083.57820 | ₹2,04,178.91 |

