HWS30-15/A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 99
Unit Price: ₹6,585.45000
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS30-15/A

DigiKey Part Number
285-1333-ND
Manufacturer
Manufacturer Product Number
HWS30-15/A
Description
AC/DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)
Voltage - Output 1
15V
Approval Agency
CE
Current - Output 1
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS30A-15/ATDK-Lambda99285-2252-ND₹6,585.45000Direct
Obsolete
This product is no longer manufactured. View Substitutes