
HWS30A-24/ME | |
|---|---|
DigiKey Part Number | 285-HWS30A-24/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS30A-24/ME |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS30A-24/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | 10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,461.63000 | ₹5,461.63 |
| 10 | ₹5,258.48600 | ₹52,584.86 |
| 25 | ₹5,006.92120 | ₹1,25,173.03 |
| 50 | ₹4,803.73840 | ₹2,40,186.92 |