
KPS15-24 | |
|---|---|
DigiKey Part Number | 285-KPS15-24-ND |
Manufacturer | |
Manufacturer Product Number | KPS15-24 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 630mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CE, CSA, EN, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.177 lb (80.29 g) |
Applications ITE (Commercial) |

