KS15-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 21
Unit Price: ₹3,081.66000
Datasheet
Image for KS15-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS15-5

DigiKey Part Number
285-KS15-5-ND
Manufacturer
Manufacturer Product Number
KS15-5
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
-
Operating Temperature
10°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm)
Approval Agency
CSA, cURus, UR
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes