
MAW-1205-22 | |
|---|---|
DigiKey Part Number | 285-MAW-1205-22-ND |
Manufacturer | |
Manufacturer Product Number | MAW-1205-22 |
Description | LINE FILTER 250VAC/VDC 5A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |