MFR Recommended

NNS30-24 | |
|---|---|
DigiKey Part Number | 285-NNS30-24-ND |
Manufacturer | |
Manufacturer Product Number | NNS30-24 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 50% |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Linear | Features Adjustable Output, Load Sharing, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC | Size / Dimension 7.01" L x 3.15" W x 4.88" H (178.0mm x 80.0mm x 124.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS30A-24/A | TDK-Lambda | 1 | 285-2253-ND | ₹6,585.45000 | MFR Recommended |
