Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 6A, 400mA, 400mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-48T3312

DigiKey Part Number
285-PXF40-48T3312-ND
Manufacturer
Manufacturer Product Number
PXF40-48T3312
Description
DC DC CONVERTER 3.3V +/-12V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 6A, 400mA, 400mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-48T3312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-12V
Current - Output (Max)
6A, 400mA, 400mA
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,967.17000₹9,967.17
10₹9,745.48500₹97,454.85
25₹9,524.57840₹2,38,114.46
50₹9,514.29060₹4,75,714.53
Manufacturers Standard Package