Single Phase EMC/EMI Line Filter 3 A 250V 250V 47Hz, 63Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE-2003F01L

DigiKey Part Number
285-RPE-2003F01L-ND
Manufacturer
Manufacturer Product Number
RPE-2003F01L
Description
LINE FLTR 250VAC/VDC 3A PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V 47Hz, 63Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RPE-2003F01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
3 A
Series
Frequency - Operating
47Hz, 63Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CSA, cUL, ENEC, NEMKO
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Panel Mount
Voltage - Rated DC
250V
Termination Style
IEC 320-C14, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,131.16000₹2,131.16
Manufacturers Standard Package