


RSAL-20R5A | |
|---|---|
DigiKey Part Number | RSAL-20R5A-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-20R5A |
Description | LINE FILTER 250VAC/VDC 0.5A CHAS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-20R5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹928.13000 | ₹928.13 |
| 10 | ₹906.70000 | ₹9,067.00 |
| 25 | ₹867.56160 | ₹21,689.04 |
| 50 | ₹847.99260 | ₹42,399.63 |