RTAN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN-5040

DigiKey Part Number
RTAN-5040-ND
Manufacturer
Manufacturer Product Number
RTAN-5040
Description
LINE FILTER 500VAC/VDC 40A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 40 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTAN-5040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
40 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,032.47000₹15,032.47
10₹14,690.77900₹1,46,907.79
25₹14,052.65640₹3,51,316.41
50₹13,752.53800₹6,87,626.90
Manufacturers Standard Package