Similar

RTEN-5010D | |
|---|---|
DigiKey Part Number | RTEN-5010D-ND |
Manufacturer | |
Manufacturer Product Number | RTEN-5010D |
Description | LINE FILTER 500VAC/VDC 10A DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTEN-5010D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | 500V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,172.75000 | ₹5,172.75 |
| 10 | ₹5,055.34100 | ₹50,553.41 |
| 25 | ₹4,834.48960 | ₹1,20,862.24 |
| 50 | ₹4,732.02240 | ₹2,36,601.12 |

