MFR Recommended
MFR Recommended

VA-26519 | |
|---|---|
DigiKey Part Number | 285-3003-ND |
Manufacturer | |
Manufacturer Product Number | VA-26519 |
Description | AC/DC CONVERTER 360V 3000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 360V 115 ~ 230 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 115 ~ 230 VAC | |
Voltage - Output 1 | 360V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 50°C | |
Features | Adjustable Output, Load Sharing, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.00" L x 4.00" W x 5.00" H (304.8mm x 101.6mm x 127.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

