
VT15-522 | |
|---|---|
DigiKey Part Number | VT15-522-ND |
Manufacturer | |
Manufacturer Product Number | VT15-522 |
Description | AC/DC CONVERTER 5V 12V -12V 16W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 132 VAC, 110 ~ 175 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 300 mA | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | DC Input Capable | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.71" L x 2.17" W x 0.98" H (145.0mm x 55.0mm x 25.0mm) | |
Approval Agency | CSA, UR | |
Minimum Load Required | - |