Image for ZWS150PF-24/JA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS150PF-24/JA

DigiKey Part Number
285-ZWS150PF-24/JA-ND
Manufacturer
Manufacturer Product Number
ZWS150PF-24/JA
Description
AC/DC CONVERTER 24V 151W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
-
Operating Temperature
-10°C ~ 50°C
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 3.35" W x 1.89" H (250.0mm x 85.0mm x 48.0mm)
Approval Agency
CE
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.