
HAL1502SU-A | |
---|---|
DigiKey Part Number | HAL1502SU-ATR-ND - Tape & Reel (TR) HAL1502SU-ACT-ND - Cut Tape (CT) HAL1502SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1502SU-A |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | HAL1502SU-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.5mT Trip, -2.5mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
5 | ₹47.74200 | ₹238.71 |
10 | ₹45.25700 | ₹452.57 |
25 | ₹42.24040 | ₹1,056.01 |
50 | ₹40.19920 | ₹2,009.96 |
100 | ₹38.32680 | ₹3,832.68 |
500 | ₹34.55714 | ₹17,278.57 |
1,000 | ₹33.15593 | ₹33,155.93 |
5,000 | ₹30.34145 | ₹1,51,707.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹29.29378 | ₹2,92,937.80 |
20,000 | ₹28.33326 | ₹5,66,665.20 |
30,000 | ₹27.80869 | ₹8,34,260.70 |