
HAL1820UA-A | |
|---|---|
DigiKey Part Number | HAL1820UA-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HAL1820UA-A |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 10 b | |
Bandwidth | 2.5kHz | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Selectable Scale | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 5 | ₹149.84400 | ₹749.22 |
| 10 | ₹142.66800 | ₹1,426.68 |
| 25 | ₹134.22520 | ₹3,355.63 |
| 50 | ₹128.42900 | ₹6,421.45 |
| 100 | ₹123.13600 | ₹12,313.60 |
