
HAL1883UA-A-2-A-2-00 | |
|---|---|
DigiKey Part Number | HAL1883UA-A-2-A-2-00CT-ND - Cut Tape (CT) HAL1883UA-A-2-A-2-00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL1883UA-A-2-A-2-00 |
Description | SEN HALL EFFT ANLG VOLT TO92UA-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92UA-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT ~ ±160mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable | |
Supplier Device Package | TO-92UA-2 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 5 | ₹149.09800 | ₹745.49 |
| 10 | ₹142.01500 | ₹1,420.15 |
| 25 | ₹133.51680 | ₹3,337.92 |
| 50 | ₹127.73940 | ₹6,386.97 |
| 100 | ₹122.43710 | ₹12,243.71 |
| 500 | ₹111.78966 | ₹55,894.83 |
| 1,000 | ₹107.82832 | ₹1,07,828.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹104.19639 | ₹2,08,392.78 |
| 4,000 | ₹100.86476 | ₹4,03,459.04 |
| 6,000 | ₹99.04523 | ₹5,94,271.38 |
