
ADL8030VA-101M | |
|---|---|
DigiKey Part Number | 495-ADL8030VA-101MTR-ND - Tape & Reel (TR) 495-ADL8030VA-101MCT-ND - Cut Tape (CT) 495-ADL8030VA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8030VA-101M |
Description | FIXED IND 100UH 270MA 2.54 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 270 mA 2.54Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.106" W (7.80mm x 2.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹97.75200 | ₹977.52 |
| 25 | ₹90.39040 | ₹2,259.76 |
| 50 | ₹85.22800 | ₹4,261.40 |
| 100 | ₹80.36360 | ₹8,036.36 |
| 250 | ₹74.34752 | ₹18,586.88 |
| 500 | ₹70.10382 | ₹35,051.91 |
| 1,000 | ₹67.82263 | ₹67,822.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹56.42673 | ₹1,41,066.83 |
| 5,000 | ₹55.41063 | ₹2,77,053.15 |